產品訊息
產品總覽
The MCP9800DM-PCTL is a MCP9800 thermal sensor PICtail demo board demonstrates how to interface the MCP9800 to a PICmicro microcontroller using the PICkit 1 flash starter kit as a platform. A PIC16F684 14 pin, flash based, 8bit CMOS microcontroller device is included with the demo board and can be used with the PICkit 1 flash starter Kit. Also included is firmware that provides the I2C interface and temperature conversion routines to communicate with the MCP9800 and convert the serial data to temperature. The MCP9800 Thermal Sensor PICtail Demo Board can also be used as a stand alone module to quickly add thermal sensing capability to any existing application. This basic sensor functionality is implemented on a small printed circuit board and an interface via a standard 100 mil header.
- Standard 100 mil 14 pin header for easy interface to PICkit 1 flash starter kit
- Seven segment LED display to display temperature in °C or °F
- Featured with temperature alert indicating LED
- Small PCB layout
應用
Sensing & Instrumentation, Embedded Design & Development, Communications & Networking
內容
The MCP9800 Thermal Sensor PICtail Demo Board, MCP9800 Thermal Sensor PICtail Demo Board User's Guide, MCP9800 Data Sheet, PIC16F684 14 pin, Flash-based, 8-bit, CMOS Microcontroller, PIC16F684 Firmware.
技術規格
Demonstration Board
Temperature Sensor
No SVHC (15-Jan-2018)
MCP9800
Board, Documents, Firmware
相關產品
找到 4 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
產品合規憑證