列印頁面
不再生產
產品訊息
製造商SEEED STUDIO
製造商產品編號101020341复制
訂購代碼3932112
技術資料表
Board TypeSensor Module
IC / Module UsedTCS34725FN
Application Sub TypeColour Sensor
Kit ContentsGrove - I2C Color Sensor Module V2 TCS34725FN, Grove Cable
SVHCTo Be Advised
產品總覽
The Grove I2C colour sensor module is based on the colour sensor TCS34725FN with digital output I2C. We also changed the circuit's layout based on the new sensor. Based on the 3*4 array of filtered photodiodes and 16-bits analogue-to-digital converters, you can gain the colour chromaticity of ambient light or the colour of objects. Of the 16 photodiodes, 4 have red filters, 4 have green filters, 4 have blue filters and 4 have no filter(clear). With the synchronization input pin, external pulsed light source can provides precise synchronous conversion control.
- Grove compatible interface
- 16-bit digital output with I2C at 400KHz
- SYNC input synchronizes integration cycle to modulated light sources
- Programmable interrupt function with User-Defined Upper and lower threshold settings
- Supply Voltage of 3.3/5V
- Dimension is 42mm x 23mm x 10mm
內容
Colour sensor and Grove cable
技術規格
Board Type
Sensor Module
Application Sub Type
Colour Sensor
SVHC
To Be Advised
IC / Module Used
TCS34725FN
Kit Contents
Grove - I2C Color Sensor Module V2 TCS34725FN, Grove Cable
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:90318080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.001361