列印頁面
1 有存貨
2 即日起您可預購補貨
1 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$4,538.010 |
價格Each
最少: 1
多項: 1
NT$4,538.01
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
| 製造商 | ANALOG DEVICES |
|---|---|
| 製造商產品編號 | EVAL-ADRD2121-EBZ复制 |
| 製造商標準前置時間 | 12 週 |
| 訂購代碼 | 4733072 |
| 技術資料表 | |
| Board Type | Evaluation Kit |
| IC / Module Used | ADIS16470, ADIS16500 |
| Application Sub Type | Miniature MEMS IMU |
| Kit Contents | Evaluation Board ADIS16470, ADIS16500, 8 x M2 PCB Standoffs, 4 x M2 Screws, 4 x M2 Nuts |
| SVHC | No SVHC (04-Feb-2026) |
產品總覽
EVAL-ADRD2121-EBZ is an evaluation board for ADIS16470 and ADIS16500. This is a hardware and software platform that enables high-speed asynchronous sampling of iSensor IMU data. Output data is provided through a USB virtual serial port and/or a user SPI port to allow transparent augmentation of an existing IMU interface system.
- Enable full throughput, buffered IMU data capture
- 64bytes buffer entry size (max) and 512 frames (min)
- Baud rate up to 1000000bps
- Small footprint enables evaluation and use of compact IMUs
- Registers accessible through a simple Command Line Interface (CLI)
- Python Library for Interfacing with CLI
- Easy IMU integration with an end user application in both Linux® and in Windows® environments
- Option for external or USB power (5V)
- Configuration options include: buffer overflow setting (stop sampling vs. delete oldest)
- Data ready input (from IMU) DIO number, IMU data-ready trigger polarity
內容
Evaluation board ADIS16470, 4x M2 10mm PCB standoffs, 4x M2 15mm PCB standoffs, 4x M2 5mm screws, 4x M2 nuts.
技術規格
| Board Type | Evaluation Kit |
|---|---|
| Application Sub Type | Miniature MEMS IMU |
| SVHC | No SVHC (04-Feb-2026) |
| IC / Module Used | ADIS16470, ADIS16500 |
|---|---|
| Kit Contents | Evaluation Board ADIS16470, ADIS16500, 8 x M2 PCB Standoffs, 4 x M2 Screws, 4 x M2 Nuts |
技術文件 (1)
法規與環境保護
| 原產地: 承擔產品生產最後程序之國家原產地: | Ireland 承擔產品生產最後程序之國家 |
|---|---|
| 關稅編號: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| 符合 RoHS 規定: | 是 RoHS |
| 符合 RoHS 鄰苯二甲酸酯類規定: | 是 RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| 下載產品合規憑證 | 產品合規憑證 |
| 重量 (公斤): | .000001 |