需要更多?
| 數量 | 價格 |
|---|---|
| 5+ | NT$12.600 |
| 50+ | NT$10.580 |
| 250+ | NT$10.080 |
| 500+ | NT$9.070 |
| 1500+ | NT$8.710 |
| 3000+ | NT$8.540 |
產品訊息
產品總覽
TH350G39GBSN-T5 is a Type TH Thermometrics diode series of glass-encapsulated radial lead NTC thermistor. It consists of a range of NTC chip thermistor in DO-35 style glass package (diode outline) with axial solder-coated copper-clad steel wires. Glass body provides hermetic seal and voltage insulation and excellent stability. Designed for accurate temperature measurement, control and compensation in various applications, including automotive, telecom, HVAC and white goods. Also for use in temperature sensing for household appliances, such as rice cookers, electronic ranges and ovens, and industrial products, such as pharmaceuticals, chemicals, and components. Applications include automotive, telecom (battery packs), HVAC, white goods appliances (rice cookers, electric ranges, ovens, etc.), industrial product components (pharmaceuticals, chemicals, food, etc.).
- DO-35 style glass package (diode outline) with axial solder-coated copper-clad steel wires
- Designed for accurate temperature measurement, control and compensation
- Tight tolerances on resistance and B value, operation up to 482°F (250°C) with excellent stability
- Glass body provides hermetic seal and voltage insulation and excellent stability
- Designed for cost effective solid state sensor, resistant to corrosive atmosphere, harsh environment
- Operating temperature range from -40°F to 392°F (-40°C to 200°C)
- Time constant is 25 seconds (in still air), dissipation factor is 2.0mW/°C (in still air)
- Rated power is 25mW, ±2% resistance/B value tolerance
技術規格
Glass Encapsulated, Axial Leaded
± 2%
TH Series
Axial Leaded
± 2%
25s
-
-40°C
-
50kohm
Through Hole
Through Hole
3999K
-
-
-
250°C
No SVHC (07-Jul-2017)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:South Korea
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證