列印頁面
圖片僅供舉例說明。 請參閱產品描述。

107 有存貨
450 即日起您可預購補貨
107 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$151.130 |
| 3+ | NT$143.530 |
| 5+ | NT$135.930 |
| 10+ | NT$130.110 |
| 20+ | NT$124.290 |
| 50+ | NT$118.470 |
價格Each
最少: 1
多項: 1
NT$151.13
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商LITTELFUSE
製造商產品編號USP10973复制
製造商標準前置時間18 週
訂購代碼3515880
Product RangeUSP Series
技術資料表
Thermistor TypeProbe
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 1%
Thermistor MountingPanel
Product RangeUSP Series
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant3892K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialCopper
Probe Diameter-
Lead Length1.29m
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
產品總覽
USP10973 is a thermistor assembly. It offers a copper probe assembly suitable for a wide range of temperature sensing applications.
- Tight tolerance, moisture resistant, PVC insulated lead wire
- 10000 ohm resistance at 25°C
- Resistance tolerance is ±1% at 25°C
- Temperature coefficient is -4.4%/°C at 25°C
- Temperature rating range from -55 to +105°C
技術規格
Thermistor Type
Probe
Resistance Tolerance (25°C)
± 1%
Product Range
USP Series
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Resistance (25°C)
10kohm
Thermistor Mounting
Panel
NTC Mounting
Free Hanging
B-Constant
3892K
NTC Case Size
-
Probe Material
Copper
Lead Length
1.29m
Operating Temperature Max
105°C
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:South Korea
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:South Korea
承擔產品生產最後程序之國家
關稅編號:85334090
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.000907