列印頁面
4,523 有存貨
需要更多?
4,523 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 10+ | NT$98.650 |
| 100+ | NT$86.320 |
| 500+ | NT$71.520 |
| 1000+ | NT$64.120 |
| 2500+ | NT$59.190 |
| 5000+ | NT$55.900 |
價格Each
最少: 10
多項: 10
NT$986.50
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號RL3008-13.1-59-D1复制
製造商標準前置時間19 週
訂購代碼2847989
Product RangeRL30 Series
技術資料表
Thermistor TypeDisc, Radial Leaded
Resistance (25°C)20ohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 10%
Product RangeRL30 Series
NTC MountingThrough Hole
B-Constant3096K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)50s
Probe Material-
Probe Diameter-
Lead Length38mm
Operating Temperature Min-50°C
Operating Temperature Max150°C
Qualification-
技術規格
Thermistor Type
Disc, Radial Leaded
Thermistor Mounting
Through Hole
Product Range
RL30 Series
B-Constant
3096K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
50s
Probe Diameter
-
Operating Temperature Min
-50°C
Qualification
-
Resistance (25°C)
20ohm
Resistance Tolerance (25°C)
± 10%
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
38mm
Operating Temperature Max
150°C
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85334090
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.00068