列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
製造商標準交貨時間:7 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,182.600 |
價格Each
最少: 1
多項: 1
NT$1,182.60
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商DWYER
製造商產品編號TS-21复制
製造商標準前置時間7 週
訂購代碼4855636
Product RangeTS Series
技術資料表
Resistance (25°C)-
PTC Thermistor MountingFree Hanging
Product RangeTS Series
Operating Voltage Max-
Operating Temperature Min105°C
Operating Temperature Max-50°C
Thermistor TypePTC
Resistance Tolerance (25°C)-
Holding Current Max-
Trip Current-
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter6.35mm
Qualification-
產品總覽
TS-21 is a digital temperature switch probe used with TS, TS2, TSS2, TSWB, TSW, TS3, TSX3, and 40M. Applications include refrigerated cabinets, walk in coolers, food service equipment, medical sterilizers or equipment, wood or pellet boilers, brewing systems.
- Stainless steel cap
- 10ft (3m) length
- PTC sensor, PVC cable
- Operating temperature range from -50 to 105°C
技術規格
Resistance (25°C)
-
Product Range
TS Series
Operating Temperature Min
105°C
Thermistor Type
PTC
Holding Current Max
-
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Qualification
-
PTC Thermistor Mounting
Free Hanging
Operating Voltage Max
-
Operating Temperature Max
-50°C
Resistance Tolerance (25°C)
-
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
6.35mm
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Spain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Spain
承擔產品生產最後程序之國家
關稅編號:90258080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.002