列印頁面
10 有存貨
需要更多?
10 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,498.320 |
| 5+ | NT$1,438.300 |
價格Each
最少: 1
多項: 1
NT$1,498.32
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商TME
製造商產品編號KS22复制
製造商標準前置時間6 週
訂購代碼4845683
技術資料表
Thermocouple TypeK
Measured Temperature Min-50°C
Measured Temperature Max70°C
Sensor Body Material-
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial78.74"
Probe Length - Metric2mm
Probe Diameter - Imperial0.47"
Probe Diameter - Metric12mm
InsulationPTFE
Thermocouple TerminationMoulded Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
KS22 is a K type magnetic surface probe with 12mm diameter button type magnet. This probe can be affixed to ferrous metal surfaces, is designed with a sprung loaded stainless steel sensing tip houses with the button type magnet and a pull force of 2kg.
- High-accuracy type K thermocouple, class I with ±1.5°C or ±0.25% measurement tolerance
- PTFE inner insulation for strength and retractability
- 2M curly polyurethane cable with moulded connector
- 3secs time response
- Measurement range from -50 to 70°C
技術規格
Thermocouple Type
K
Measured Temperature Max
70°C
Lead Length - Imperial
-
Probe Length - Imperial
78.74"
Probe Diameter - Imperial
0.47"
Insulation
PTFE
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-50°C
Sensor Body Material
-
Lead Length - Metric
-
Probe Length - Metric
2mm
Probe Diameter - Metric
12mm
Thermocouple Termination
Moulded Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:90259000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.07