需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$241.920 |
產品訊息
產品總覽
The MP016378 is a compact, waterproof ultrasonic ceramic transceiver designed for reliable distance measurement and object detection applications. Operating at a centre frequency of 48±1 kHz, this dual-use (transmit and receive) device delivers high sensitivity, strong sound pressure output, and low power consumption, making it ideal for precision ranging systems and automotive sensing environments. Built with a robust aluminium housing, the transceiver ensures durability and stable performance even in demanding industrial and outdoor conditions. Its compact Ø14 x 9mm form factor allows easy integration into space-constrained designs.
- Waterproof construction
- Dual-use (transmit & receive)
- Compact and lightweight design
- High sensitivity and sound pressure output
- Low power consumption
- High reliability
應用
Automation & Process Control, Automotive, Building Automation, Industrial Automation, Industrial Process Controls, IoT (Internet of Things), Robotics, Sensing, Test & Measurement, System Monitoring
技術規格
300mm
110°
14mm
-40°C
Multicomp Pro Ultrasonic Sensors
3m
48kHz
-
85°C
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
產品合規憑證