列印頁面
29,172 有存貨
需要更多?
163 件可于 1-2 個工作日後配送(新加坡 件庫存)
29,009 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$84.510 |
| 25+ | NT$74.000 |
| 50+ | NT$67.270 |
| 100+ | NT$62.640 |
| 250+ | NT$58.860 |
| 500+ | NT$54.240 |
價格Each
最少: 1
多項: 1
NT$84.51
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號ABI-001-RC复制
製造商標準前置時間19 週
訂購代碼1022392
Product RangeABI0
技術資料表
Transducer FunctionBuzzer
Supply Voltage Min3V
Tones-
Sound Pressure Level (SPL)80dB
Resonant Frequency4kHz
Supply Voltage Max16VDC
Transducer MountingThrough Hole
Operating Current Max7mA
Drive CircuitInternal
Sound Level Distance10cm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialNoryl
Operating Voltage Range3VDC to 16VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeABI0
SVHCLead titanium zirconium oxide (21-Jan-2025)
產品總覽
This ABI-001-RC piezo indicator is a Through Hole Type. Rated voltage 12VDC with sound output level ≥ 80dB @10cm. With internal drive circuit. Low power consumption. Sealed base. Ideal to use in portable devices or where PCB free space is limited.
- 12VDC piezo buzzer with PCB pins
- Audio indicator
- Available with internal drive circuit
- Low power consumption
- Sealed base
- Black colour noryl housing
- Pro Signal products are rated 4.2 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
應用
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
技術規格
Transducer Function
Buzzer
Tones
-
Resonant Frequency
4kHz
Transducer Mounting
Through Hole
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Operating Voltage Range
3VDC to 16VDC
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Supply Voltage Min
3V
Sound Pressure Level (SPL)
80dB
Supply Voltage Max
16VDC
Operating Current Max
7mA
Sound Level Distance
10cm
Lead Wire
-
Housing Material
Noryl
Operating Temperature Min
-20°C
Product Range
ABI0
技術文件 (2)
ABI-001-RC 的替代選擇
找到 1 個產品
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85318040
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000934