列印頁面
圖片僅供舉例說明。 請參閱產品描述。

29,559 有存貨
14,000 即日起您可預購補貨
29,523 件可于 3-4 個工作日後配送(英國 件庫存)
36 件可于 4-5 個工作日後配送(美國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$30.330 |
| 25+ | NT$24.430 |
| 50+ | NT$22.100 |
| 100+ | NT$20.760 |
| 250+ | NT$19.430 |
| 500+ | NT$18.010 |
價格Each
最少: 1
多項: 1
NT$30.33
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MCKPT-G1210-3916复制
製造商標準前置時間25 週
訂購代碼2309143
Product RangePIEZZO Transducers
技術資料表
Transducer FunctionBuzzer
Supply Voltage Min3VDC
Tones-
Sound Pressure Level (SPL)80dB
Supply Voltage Max30VDC
Resonant Frequency4.5kHz
Transducer MountingThrough Hole
Operating Current Max2mA
Drive Circuit-
Capacitance7500pF
Sound Level Distance100mm
Lead Wire-
IP Rating-
Housing MaterialPC (Polycarbonate)
Operating Voltage Range3V p-p to 30V p-p
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangePIEZZO Transducers
SVHCTo Be Advised
產品總覽
The MCKPT-G1210-3916 is a black Piezo Buzzer. It features 4.5kHz of resonant frequency, 80dB SPL and 100mm sound level distance.
- 12V Peak to Peak Rated Voltage
- 7500pf Capacitance
- PC Shell
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
應用
Audio
技術規格
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
30VDC
Transducer Mounting
Through Hole
Drive Circuit
-
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
3V p-p to 30V p-p
Operating Temperature Max
80°C
SVHC
To Be Advised
Supply Voltage Min
3VDC
Sound Pressure Level (SPL)
80dB
Resonant Frequency
4.5kHz
Operating Current Max
2mA
Capacitance
7500pF
Lead Wire
-
Housing Material
PC (Polycarbonate)
Operating Temperature Min
-20°C
Product Range
PIEZZO Transducers
技術文件 (1)
MCKPT-G1210-3916 的替代選擇
找到 4 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85318040
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.000681