列印頁面
2,830 有存貨
1,380 即日起您可預購補貨
2,830 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$60.430 |
| 10+ | NT$50.170 |
| 25+ | NT$42.620 |
| 50+ | NT$37.310 |
| 100+ | NT$31.970 |
| 300+ | NT$29.410 |
| 1500+ | NT$27.520 |
價格Each
最少: 1
多項: 1
NT$60.43
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商KINGSTATE
製造商產品編號KPEG827复制
製造商標準前置時間18 週
訂購代碼1193642
技術資料表
Transducer FunctionAudio Indicator
Tones-
Sound Pressure Level (SPL)97dB
Resonant Frequency4.5kHz
Supply Voltage Max50V
Transducer MountingPanel Mount
Operating Current Max11mA
Drive Circuit-
Capacitance0.018µF
Sound Level Distance10cm
Lead Wire28AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range50V p-p
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
產品總覽
The KPEG827 is a 11mA/50V Piezo Audio Indicator Transducer with ABS UL-94 1/16-inch HB high heat construction, wire type terminal, 97dB sound level and 4.5kHz resonant frequency.
- Black colour
- -30 to 85°C Operating temperature range
應用
Audio, Sensing & Instrumentation
技術規格
Transducer Function
Audio Indicator
Sound Pressure Level (SPL)
97dB
Supply Voltage Max
50V
Operating Current Max
11mA
Capacitance
0.018µF
Lead Wire
28AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Tones
-
Resonant Frequency
4.5kHz
Transducer Mounting
Panel Mount
Drive Circuit
-
Sound Level Distance
10cm
IP Rating
-
Operating Voltage Range
50V p-p
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Switzerland
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Switzerland
承擔產品生產最後程序之國家
關稅編號:85318040
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.0047