列印頁面
82 有存貨
需要更多?
82 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$144.380 |
| 25+ | NT$131.690 |
| 50+ | NT$119.000 |
價格Each
最少: 1
多項: 1
NT$144.38
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MCABS-265-RC复制
製造商標準前置時間12 週
訂購代碼4136963
Product RangeMP ABS Series
技術資料表
Driver TypeMiniature
Impedance8ohm
Power Rating Nom1W
External Width - Metric14mm
Resonant Frequency1.1kHz
Sound Pressure Level (SPL)95dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions14mm x 25mm x 5.4mm
External Width - Imperial0.551"
Frequency Range0Hz to 20kHz
Frequency Response Min0Hz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product RangeMP ABS Series
Speaker MountingFlange Mount
Power Rating Max1.5W
External Length - Metric25mm
External Depth - Metric5.4mm
External Length - Imperial0.984"
External Depth - Imperial0.212"
SVHCNo SVHC (21-Jan-2025)
產品總覽
- 8ohm, 1W miniature speaker
- 8 ±20%ohm rated impedance 1.0KHz/1.0V
- 1W rated input power, 1.5W maximum input power
- Resonant frequency is 1100 ±20%Hz/1V, frequency range from F0Hz-20,000Hz
- 95 ±3d sound pressure level at (AVG 0.8, 1.0, 1.21.5) KHz 0.1W/0.1m
- 1.0T flux density, -30°C to +70°C operating temperature
- 5% maximum at 2KHz, 1W total harmonic distortion
- ABS frame, SPCC plate and yoke, NdFeB magnet, cloth diaphragm
應用
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
技術規格
Driver Type
Miniature
Power Rating Nom
1W
Resonant Frequency
1.1kHz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
0.551"
Frequency Response Min
0Hz
Temperature Grade
-
Product Range
MP ABS Series
Power Rating Max
1.5W
External Depth - Metric
5.4mm
External Depth - Imperial
0.212"
Impedance
8ohm
External Width - Metric
14mm
Sound Pressure Level (SPL)
95dB
Product Dimensions
14mm x 25mm x 5.4mm
Frequency Range
0Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Flange Mount
External Length - Metric
25mm
External Length - Imperial
0.984"
SVHC
No SVHC (21-Jan-2025)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85182900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.003