列印頁面
1,024 有存貨
800 即日起您可預購補貨
1,024 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$90.860 |
| 10+ | NT$82.000 |
| 50+ | NT$72.770 |
| 100+ | NT$65.890 |
| 200+ | NT$58.330 |
| 400+ | NT$55.010 |
| 2000+ | NT$52.710 |
價格Each
最少: 1
多項: 1
NT$90.86
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商KINGSTATE
製造商產品編號KSSG1508复制
製造商標準前置時間20 週
訂購代碼1502737
技術資料表
Driver TypeMicro
Impedance8ohm
External Diameter - Metric15mm
Power Rating Nom300mW
Resonant Frequency1.7kHz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound
External Diameter - Imperial0.591"
Product Dimensions15mm x 7.5mm
Frequency Response Min1.7kHz
Frequency Range1.7kHz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingThrough Hole
Power Rating Max500mW
External Depth - Metric7.5mm
External Depth - Imperial0.295"
SVHCLead titanium zirconium oxide (23-Jan-2024)
產品總覽
The KSSG1508 is a Speaker Transducer, made of PBT+20% glass. It generates 87dB SPL.
- -20 to +55°C Operating temperature range
應用
Audio
技術規格
Driver Type
Micro
External Diameter - Metric
15mm
Resonant Frequency
1.7kHz
Speaker Shape
Round
Product Dimensions
15mm x 7.5mm
Frequency Range
1.7kHz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
500mW
External Depth - Imperial
0.295"
Impedance
8ohm
Power Rating Nom
300mW
Sound Pressure Level (SPL)
87dB
External Diameter - Imperial
0.591"
Frequency Response Min
1.7kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Through Hole
External Depth - Metric
7.5mm
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85318040
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.002