列印頁面
可供訂購
製造商標準交貨時間:6 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$642.630 |
| 2+ | NT$606.920 |
| 3+ | NT$571.210 |
| 5+ | NT$535.500 |
| 10+ | NT$499.790 |
| 20+ | NT$489.800 |
價格Each
最少: 1
多項: 1
NT$642.63
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商VISATON
製造商產品編號8005复制
製造商標準前置時間6 週
訂購代碼1683915
技術資料表
Driver TypeTweeter
Impedance8ohm
External Width - Metric51.5mm
Power Rating Nom-
Resonant Frequency2kHz
Sound Pressure Level (SPL)90dB
Speaker ShapeRound with Square Frame
Product Dimensions51.5mm x 51.5mm x 25.2mm
External Width - Imperial2.028"
Frequency Response Min1.5kHz
Frequency Range1.5kHz to 22kHz
Frequency Response Max22kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
External Length - Metric51.5mm
External Depth - Metric25.2mm
External Length - Imperial2.028"
External Depth - Imperial0.992"
SVHCNo SVHC (04-Feb-2026)
產品總覽
The 8005 is a 0.5-inch magnetically shielded polycarbonate dome driver for the high-frequency range above 4000Hz. Balanced frequency response, excellent omnidirectional sound distribution and high efficiency. Suitable for small sized shielded 2-way combinations for surround centre speakers and multi media systems in conjunction with the shielded full range driver F 8 SC 8 Ohm.
- 90dB (1W/1m) Mean sound pressure level
- 107°/8000Hz Opening angle (-6dB)
應用
Audio, Security
技術規格
Driver Type
Tweeter
External Width - Metric
51.5mm
Resonant Frequency
2kHz
Speaker Shape
Round with Square Frame
External Width - Imperial
2.028"
Frequency Range
1.5kHz to 22kHz
Temperature Grade
-
Product Range
-
External Length - Metric
51.5mm
External Length - Imperial
2.028"
SVHC
No SVHC (04-Feb-2026)
Impedance
8ohm
Power Rating Nom
-
Sound Pressure Level (SPL)
90dB
Product Dimensions
51.5mm x 51.5mm x 25.2mm
Frequency Response Min
1.5kHz
Frequency Response Max
22kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
25.2mm
External Depth - Imperial
0.992"
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85182900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.107955