列印頁面
6 有存貨
需要更多?
6 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,216.330 |
| 2+ | NT$1,173.110 |
| 3+ | NT$1,129.880 |
| 5+ | NT$1,086.650 |
| 10+ | NT$1,043.420 |
| 20+ | NT$1,022.560 |
價格Each
最少: 1
多項: 1
NT$1,216.33
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商VISATON
製造商產品編號2017复制
製造商標準前置時間6 週
訂購代碼2787064
技術資料表
Driver TypeFull-range
Impedance8ohm
External Width - Metric66.5mm
Power Rating Nom8W
Resonant Frequency160Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound with Square Frame
External Width - Imperial2.618"
Product Dimensions66.5mm x 66.5mm x 37.6mm
Frequency Range120Hz to 20kHz
Frequency Response Min120Hz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max15W
External Length - Metric66.5mm
External Depth - Metric34.8mm
External Length - Imperial2.618"
External Depth - Imperial1.37"
SVHCNo SVHC (04-Feb-2026)
技術規格
Driver Type
Full-range
External Width - Metric
66.5mm
Resonant Frequency
160Hz
Speaker Shape
Round with Square Frame
Product Dimensions
66.5mm x 66.5mm x 37.6mm
Frequency Response Min
120Hz
Temperature Grade
-
Product Range
-
Power Rating Max
15W
External Depth - Metric
34.8mm
External Depth - Imperial
1.37"
Impedance
8ohm
Power Rating Nom
8W
Sound Pressure Level (SPL)
86dB
External Width - Imperial
2.618"
Frequency Range
120Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
66.5mm
External Length - Imperial
2.618"
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85182900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.22