列印頁面
90 有存貨
需要更多?
90 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$332.400 |
| 2+ | NT$313.970 |
| 3+ | NT$295.540 |
| 5+ | NT$277.110 |
| 10+ | NT$258.680 |
| 20+ | NT$253.510 |
價格Each
最少: 1
多項: 1
NT$332.40
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商VISATON
製造商產品編號2826复制
製造商標準前置時間6 週
訂購代碼2357166
技術資料表
Driver TypeMiniature
Impedance8ohm
External Width - Metric23mm
Power Rating Nom500mW
Resonant Frequency530Hz
Sound Pressure Level (SPL)74dB
Speaker ShapeRound with Square Frame
Product Dimensions23mm x 23mm x 9.5mm
External Width - Imperial0.906"
Frequency Response Min300Hz
Frequency Range300Hz to 19kHz
Temperature Grade-
Frequency Response Max19kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max1W
External Length - Metric23mm
External Depth - Metric9.5mm
External Length - Imperial0.906"
External Depth - Imperial0.374"
SVHCNo SVHC (04-Feb-2026)
產品總覽
The 2826 is a 0.9-inch Miniature Speaker with plastic diaphragm and square plastic basket with 4 mounting holes. IP protection class for front side when built into a sealed enclosure. Typical applications include voice and signal output in machines and other equipment both indoors and outdoors and model construction.
- 12cm Voice coil diameter
- IP64 Protection rating
應用
Audio, Consumer Electronics
技術規格
Driver Type
Miniature
External Width - Metric
23mm
Resonant Frequency
530Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
0.906"
Frequency Range
300Hz to 19kHz
Frequency Response Max
19kHz
Product Range
-
Power Rating Max
1W
External Depth - Metric
9.5mm
External Depth - Imperial
0.374"
Impedance
8ohm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
74dB
Product Dimensions
23mm x 23mm x 9.5mm
Frequency Response Min
300Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
23mm
External Length - Imperial
0.906"
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85182900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.005