列印頁面
圖片僅供舉例說明。 請參閱產品描述。

360 有存貨
需要更多?
360 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$137.110 |
| 5+ | NT$121.580 |
| 10+ | NT$106.040 |
| 25+ | NT$96.250 |
| 50+ | NT$89.500 |
| 140+ | NT$81.730 |
價格Each
最少: 1
多項: 1
NT$137.11
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商PUI AUDIO
製造商產品編號AS02208MO复制
製造商標準前置時間19 週
訂購代碼4460803
技術資料表
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom1W
External Width - Metric9mm
Resonant Frequency1.05kHz
Sound Pressure Level (SPL)90dB
Speaker ShapeOval
Product Dimensions27mm x 8.9mm x 3.8mm
External Width - Imperial0.35"
Frequency Range1.05kHz to 20kHz
Frequency Response Min1.05kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max1.2W
External Length - Metric22mm
External Depth - Metric3.5mm
External Length - Imperial0.87"
External Depth - Imperial0.14"
SVHCNo SVHC (21-Jan-2025)
產品總覽
AS02208MO is a speaker. It is designed for applications such as hand-held devices, portable devices, and devices that value compact design.
- 1W rated input power
- 1.2W maximum input power
- 76 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.5m, f = ave, 1.0KHz, 1.2KHz, 1.5KHz, 1.8KHz
- 1050Hz ±20% resonant frequency
- f0 ≤ f ≤ 20,000Hz frequency range (-10dB)
- Iron frame material, NdFeB magnet material, PEN diaphragm material
- < 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
- 8ohm (±15%) impedance
- Dimension is 3.5 x 9 x 22mm (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
技術規格
Driver Type
General Purpose
Power Rating Nom
1W
Resonant Frequency
1.05kHz
Speaker Shape
Oval
External Width - Imperial
0.35"
Frequency Response Min
1.05kHz
Temperature Grade
-
Product Range
-
Power Rating Max
1.2W
External Depth - Metric
3.5mm
External Depth - Imperial
0.14"
Impedance
8ohm
External Width - Metric
9mm
Sound Pressure Level (SPL)
90dB
Product Dimensions
27mm x 8.9mm x 3.8mm
Frequency Range
1.05kHz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Length - Metric
22mm
External Length - Imperial
0.87"
SVHC
No SVHC (21-Jan-2025)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85182100
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001