列印頁面
圖片僅供舉例說明。 請參閱產品描述。

346 有存貨
需要更多?
346 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$126.650 |
| 5+ | NT$112.300 |
| 10+ | NT$97.940 |
| 25+ | NT$88.820 |
| 50+ | NT$82.750 |
| 180+ | NT$67.540 |
價格Each
最少: 1
多項: 1
NT$126.65
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商PUI AUDIO
製造商產品編號AS02404PO复制
製造商標準前置時間19 週
訂購代碼4460808
技術資料表
Driver TypeGeneral Purpose
Impedance4ohm
Power Rating Nom2W
External Width - Metric12mm
Resonant Frequency450Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial0.47"
Product Dimensions24mm x 12mm x 4.5mm
Frequency Response Min450Hz
Frequency Range450Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max2.5W
External Length - Metric24mm
External Depth - Metric4.5mm
External Length - Imperial0.94"
External Depth - Imperial0.18"
SVHCNo SVHC (21-Jan-2025)
產品總覽
AS02404PO is a speaker. It is designed for applications such as hand-held devices, portable devices, and devices that value compact design.
- 2W rated input power
- 2.5W maximum input power
- 78 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.5m, f = ave, 0.8KHz, 1KHz, 1.2KHz, 1.5KHz
- 650Hz ±20% resonant frequency (4cc back-volume)
- f0 ≤ f ≤ 20,000Hz frequency range (-10dB)
- PC + 20% GF frame material, NdFeB magnet material, sponge + paper diaphragm material
- < 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
- 4 ±15% ohm impedance
- Dimension is 4.5 x 12 x 24mm (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
技術規格
Driver Type
General Purpose
Power Rating Nom
2W
Resonant Frequency
450Hz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
24mm x 12mm x 4.5mm
Frequency Range
450Hz to 20kHz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
2.5W
External Depth - Metric
4.5mm
External Depth - Imperial
0.18"
Impedance
4ohm
External Width - Metric
12mm
Sound Pressure Level (SPL)
92dB
External Width - Imperial
0.47"
Frequency Response Min
450Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
24mm
External Length - Imperial
0.94"
SVHC
No SVHC (21-Jan-2025)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85182100
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001