列印頁面
1,613 有存貨
需要更多?
1,613 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$451.830 |
| 2+ | NT$426.510 |
| 3+ | NT$401.180 |
| 5+ | NT$375.860 |
| 10+ | NT$350.530 |
| 20+ | NT$343.520 |
價格Each
最少: 1
多項: 1
NT$451.83
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商VISATON
製造商產品編號8006复制
製造商標準前置時間6 週
訂購代碼1683897
技術資料表
Driver TypeFull-range
Impedance8ohm
External Width - Metric50.5mm
Power Rating Nom10W
Resonant Frequency193Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial1.988"
Product Dimensions90.5mm x 50.5mm x 43mm
Frequency Response Min130Hz
Frequency Range130Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max15W
External Length - Metric90.5mm
External Depth - Metric43mm
External Length - Imperial3.563"
External Depth - Imperial1.693"
SVHCNo SVHC (04-Feb-2026)
產品總覽
The 8006 is a Magnetically Shielded Speaker, 5 x 9cm (2 x 3.5-inch) full range driver with a powerful magnetic drive, good efficiency and a very balanced frequency response. Due to the very good high range reproduction and the small size any non-spacious application in the field of multimedia and Dolby Surround are possible.
應用
Consumer Electronics, Audio, Imaging, Video & Vision
技術規格
Driver Type
Full-range
External Width - Metric
50.5mm
Resonant Frequency
193Hz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
90.5mm x 50.5mm x 43mm
Frequency Range
130Hz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
15W
External Depth - Metric
43mm
External Depth - Imperial
1.693"
Impedance
8ohm
Power Rating Nom
10W
Sound Pressure Level (SPL)
84dB
External Width - Imperial
1.988"
Frequency Response Min
130Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
90.5mm
External Length - Imperial
3.563"
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85182900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.212