列印頁面
圖片僅供舉例說明。 請參閱產品描述。

62 有存貨
需要更多?
62 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$223.110 |
價格Each
最少: 1
多項: 1
NT$223.11
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商DFROBOT
製造商產品編號DFR0745复制
製造商標準前置時間19 週
訂購代碼3769878
Product RangeTUK SGACK902S Keystone Coupler
技術資料表
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithDFRduino UNO R3 Board
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (04-Feb-2026)
產品總覽
Fermion: voice recorder module supports 4 controlling modes (Arduino, AT command, on-board buttons, and ADKEY), and multi-segment voice recording. You can directly press the on-board buttons to record or play voice without using a controller. Moreover, the 16MB storage on the module can store up to 40 minutes of voice recording and the recorded files can be copied to your computer via the type-C interface.
- Support multi-segment voice recording
- Voice recording/playing via on-board buttons
- On-board power amplifier
- Support analogue U-disk
- Operating voltage range from 3.3 to 5V
- UART communication
- Dimension is 26*30mm/1.02*1.18”
內容
Voice recorder module-breakout x 1, 2.54-6P single-row-pin black x 2.
技術規格
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
For Use With
DFRduino UNO R3 Board
SVHC
No SVHC (04-Feb-2026)
Core Architecture
-
Silicon Core Number
-
Kit Contents
Voice Recorder Module-Breakout, 2x 2.54-6P Single-Row-Pin Black
Product Range
TUK SGACK902S Keystone Coupler
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:84733080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.01