info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Communications
                                                                                                  列印頁面

                                                                                                  TEL0107

                                                                                                  WiFi XBee Module, MT7681, Arduino WiFi Wireless Programming

                                                                                                  DFROBOT
                                                                                                  DFROBOT TEL0107
                                                                                                  DFROBOT TEL0107
                                                                                                  DFROBOT TEL0107
                                                                                                  DFROBOT TEL0107
                                                                                                  DFROBOT TEL0107
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商DFROBOT
                                                                                                  製造商產品編號TEL0107
                                                                                                  訂購代碼3879728
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  17 有存貨

                                                                                                  需要更多?

                                                                                                  17 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  存貨供應完畢便停止銷售
                                                                                                  數量價格
                                                                                                  1+NT$636.850
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$636.85
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  DFROBOT
                                                                                                  製造商DFROBOT
                                                                                                  製造商產品編號TEL0107
                                                                                                  訂購代碼3879728
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Accessory TypeWiFi XBee Module
                                                                                                  For Use WithArduino Board
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler

                                                                                                  產品總覽

                                                                                                  WiFiBee-MT7681 (support Arduino Wi-Fi wireless programming) is an Arduino Wi-Fi XBee module based on the MT7681 serial Wi-Fi module. It is compatible with an XBee slot, supports Arduino wireless programming and is ideal for Internet of Things (IoT), home automation and robotics applications. The Wi-Fi Bee supports the IEEE802.11b/g/n standard protocols with 2.4G Wi-Fi bands, 14 channels and WEP/WPA-PSK/WPA2-PSK/TKIP/AES encryption methods, compatible with many mainstream routers. It has STA and AP working modes, is free to switch and supports TCP/IP communications. In addition the Wi-Fi Bee also supports SmartLink intelligent connection. The unit is easy to use - just install the app (Android) and connect to your wireless router. The Wi-Fi Bee has same pin mappings as an XBee. It can be inserted in any device which has an existing XBee socket for full networking capability.

                                                                                                  • Support IEEE802.11b/g/n protocol
                                                                                                  • Support WEP/ WPA-PSK/ WPA2-PSK/ TKIP/ AES multiple encryption methods
                                                                                                  • Support STA/ AP operating mode
                                                                                                  • Support Arduino Wi-Fi wireless programming
                                                                                                  • Support SmartLink intelligent connection function
                                                                                                  • Support OTA firmware upgrade
                                                                                                  • 3.3V operating voltage and 75mA power consumption
                                                                                                  • UART serial port
                                                                                                  • 9600, 14400, 19200, 38400, 57600, 115200bps (default) baud rate
                                                                                                  • WEP / WPA-PSK / WPA2-PSK / TKIP / AES encryption method

                                                                                                  技術規格

                                                                                                  Accessory Type

                                                                                                  WiFi XBee Module

                                                                                                  Product Range

                                                                                                  TUK SGACK902S Keystone Coupler

                                                                                                  For Use With

                                                                                                  Arduino Board

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85049090
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.011