需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$634.090 |
產品訊息
產品總覽
TEL0177 is a Gravity: Air780EU 4G CAT1 IoT communication module designed for use in Europe, the Middle East, Russia, Thailand, Africa, and other regions. Operating within the LTE-FDD B1/B3/B7/B8/B20/B28 frequency bands, it offers high-speed connectivity and streamlined network integration. Equipped with essential network protocols, a simplified UART interface, and efficient power management, the Air780EU is an ideal choice for IoT projects and development boards. The Air780EU communication module supports a maximum communication rate of up to 10Mbps (downlink) and up to 5Mbps (uplink). It comes integrated with a rich set of network protocols including TCP/UDP/PPP/HTTP/NITZ/NDIS/NTP/HTTPS/MQTT, and employs a standard serial port for data transmission and reception. This converts the previously complex communication methods into simple serial port programming, significantly reducing software development costs and facilitating rapid IoT project development.
- Supports LTE-FDD B1/B3/B7/B8/B20/B28 frequency bands
- Offers 4G CAT1 communication with max data rates of up to 10Mbps (downlink) and up to 5Mbps (uplink)
- Integrates network protocols such as TCP/UDP/PPP/HTTP/NITZ/NDIS/NTP/HTTPS/MQTT
- UART interface with AT command control for standard serial communication, ensuring ease of use
- Equipped with a TYPE-C interface and USB network card functionality
- Includes a low-power mode, with serial data wake-up and periodic interrupt wake-up features
- Compatible with 3.3V and 5V logic level, supports a power supply voltage range of 5V-12V
- Speed: 10Mbps (downlink) / 5Mbps (uplink)
- Communication interface: UART (PH2.0-4P Gravity interface)
- SIM card slot: nano SIM card level compatibility: 3.3V/5V
內容
Communication module, antenna and 4-pin connection cable
技術規格
DFRobot
-
Air780EU
No SVHC (04-Feb-2026)
-
-
4G CAT1 IoT Communication Module Air780EU
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
產品合規憑證