列印頁面
圖片僅供舉例說明。 請參閱產品描述。

不再生產
產品訊息
製造商CIRCUITCO
製造商產品編號BB-BONE-MOTOR-02复制
訂購代碼2281606
Product RangeTUK SGACK902S Keystone Coupler
技術資料表
Silicon ManufacturerTexas Instruments
Core Architecture-
Core Sub-Architecture-
Silicon Core Number0
Silicon Family Name-
For Use WithBeagleBone
Kit ContentsBeagleBone Motor Board
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
產品總覽
The BB-BONE-MOTOR-02 is a BeagleBone motor cape. This board features the ability to drive different types of motors with DRV8833 driver IC from TI which drives up to eight DC brush motor and each motor with capacity of 500mA. This Motor cape is populated with screw terminal blocks for easy motor connections.
- 3.3V/5V via expansion connector
- Two 46 position stackable connectors
- 8 screw terminal blocks
- Power LED, 4 error LED's
- 4 layer PCB with thickness of 0.062"
- BeagleBone motor cape size is 3.85" x 3.40"
應用
Motor Drive & Control
技術規格
Silicon Manufacturer
Texas Instruments
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
BeagleBone Motor Board
SVHC
To Be Advised
Core Architecture
-
Silicon Core Number
0
For Use With
BeagleBone
Product Range
TUK SGACK902S Keystone Coupler
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:84714100
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.14515