20 即日起您可預購補貨
| 數量 | 價格 |
|---|---|
| 1+ | NT$320.110 |
產品訊息
產品總覽
SEN0334 is a Gravity: SHT31-F digital temperature and humidity sensor board based upon the Sensirion SHT31-F sensor IC. Thanks to Sensirion’s CMOSens® technology, highly integrated capacitive humidity sensing components and band-gap temperature sensing components, the SHT31-F offers high reliability and long-term stability with low power consumption, fast response and strong anti-interference ability. The sensor supports I2C communication, and is compatible with 3.3V/5V controllers like Arduino, micro:bit, ESP32. It is easy to achieve precise and high-reliability temperature and humidity sensing for urban environment monitoring, intelligent buildings, industrial automation, smart home and other Internet of Things applications.
- High precise, internal auto-calibrated, digital output
- Low power consumption, fast response, and strong anti-interference
- IP67 dust-proof protective film
- Compatible with 3.3V/5V controllers
- Operating current is <lt/>1.5mA
- Humidity detection range from 0%RH to 100%RH
- Temperature detection range from -40°C to 125°C
- Temperature accuracy is ±0.2°C at 0°C to 90°C (typical)
- I2C communication
- Outline dimension is 32x22mm/1.26x0.87”
內容
Gravity: SHT31-F digital temperature and humidity sensor x 1, Gravity-4P I2C/UART sensor connector x 1, Black 2.54-2P single row x 1.
技術規格
Gravity SHT31-F Digital Temperature and Humidity Sensor
-
-
SHT31-F Digital Temperature and Humidity Sensor, 4-Pin I2C/UART Sensor Connector
TUK SGACK902S Keystone Coupler
-
-
-
DFRduino UNO R3, micro:bit, ESP32 Boards
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證