需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$561.230 |
| 5+ | NT$554.220 |
產品訊息
產品總覽
MIKROE-6828 is a Accel 35 Click compact add-on board designed for measurements of linear acceleration, device orientation, and movement-triggered functions in low-power embedded applications. It is based on the LIS2DE12, an ultra-low-power “femto” family accelerometer from STMicroelectronics that supports user-selectable ±2g/±4g/±8g/±16g ranges and output data rates from 1Hz to 5.3kHz over I2C or SPI interfaces. The board features advanced capabilities such as 6D/4D orientation detection, embedded FIFO buffering, and an internal temperature sensor, alongside the innovative Click Snap format that allows the sensing part to operate as a detachable, independently mountable unit. Accel 35 Click is ideal for motion-activated functions, gesture control, display orientation, pedometer designs, gaming input devices, and impact or vibration detection applications. Accel 35 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size M is 42.9 x 25.4mm
- Input voltage is 1.8V, 3.3V
技術規格
STMicroelectronics
-
LIS2DE12
MikroE MikroBUS Compatible Development Boards
-
-
Accel 35 Click Add-On Board LIS2DE12
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
RoHS
產品合規憑證