列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$423.950 |
價格Each
最少: 1
多項: 1
NT$423.95
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商DFROBOT
製造商產品編號SEN0142复制
製造商標準前置時間16 週
訂購代碼3769961
Product RangeTUK SGACK902S Keystone Coupler
技術資料表
Silicon ManufacturerTDK
Accessory TypeFermion MPU-6050 6 DOF Sensor (Breakout)
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberMPU-6050
Kit ContentsMPU-6050 6 DOF Sensor Breakout Boards
For Use WithDFRduino UNO V2 Boards
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (04-Feb-2026)
產品總覽
SEN0142 is a MPU-6050 6 DOF sensor breakout board. The 6 Dof sensor breakout integrate with the MPU6050 sensor and the low noise 3.3v regulator and pull-up resistors for the I2C bus. So it's available to directly hook up the sensor with the Arduino processors for your robotics, HCI and wearable projects. With the Arduino library from i2cdevlib it's easy for you to drive this sensor and get the pitch, roll, yaw, quaternion, euler data.
- Working voltage range from 3V to 5V
- Tri-axis angular rate sensor with 131 LSBs/dps sensitivity & ±250, ±500, ±1000, ±2000dps range
- Tri-axis accelerometer with a programmable full scale range of ±2g, ±4g, ±8g and ±16g
- DMP engine offloads complex MotionFusion, sensor timing synchronization and gesture detection
- Embedded algorithms for run-time bias and compass calibration, no user intervention required
- Dimensions: 14 x 21mm
技術規格
Silicon Manufacturer
TDK
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
MPU-6050 6 DOF Sensor Breakout Boards
Product Range
TUK SGACK902S Keystone Coupler
Accessory Type
Fermion MPU-6050 6 DOF Sensor (Breakout)
Core Architecture
-
Silicon Core Number
MPU-6050
For Use With
DFRduino UNO V2 Boards
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.008