列印頁面
可供訂購
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,271.940 |
價格Each
最少: 1
多項: 1
NT$3,271.94
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商BEAGLEBOARD
製造商產品編號102110423复制
製造商標準前置時間10 週
訂購代碼4722442
Silicon ManufacturerTexas Instruments
Silicon Family NameSitara - AM335x
Core ArchitectureARM
Core Sub-ArchitectureCortex-A8
Silicon Core NumberAM3358
Kit ContentsDev Board AM3358, USB Cable
For Use WithBeagleBone Boards
SVHCNo SVHC (21-Jan-2025)
產品總覽
102110423 is a BeagleBone® black industrial low-cost, community-supported development platform for developers and hobbyists. It is based on the opensource hardware design of BeagleBone® black and supports a temperature range of -40°C to 85°C.
- AM3358 1GHz Arm® Cortex A-8
- 512MB DDR3 RAM, 4GB 8-bit eMMC on-board flash storage
- 3D graphics accelerator, NEON floating-point accelerator
- 2x PRU 32-bit microcontrollers
- Connectivity: USB client for power & communications, USB host, Ethernet, 2 x 46 pin headers
- Software compatibility: Debian, Android, Ubuntu and Cloud9 IDE on Node.js w/BoneScript library
技術規格
Silicon Manufacturer
Texas Instruments
Core Architecture
ARM
Silicon Core Number
AM3358
For Use With
BeagleBone Boards
Silicon Family Name
Sitara - AM335x
Core Sub-Architecture
Cortex-A8
Kit Contents
Dev Board AM3358, USB Cable
SVHC
No SVHC (21-Jan-2025)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Vietnam
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Vietnam
承擔產品生產最後程序之國家
關稅編號:84715000
US ECCN:5A992.c
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.142428