列印頁面
圖片僅供舉例說明。 請參閱產品描述。

13 有存貨
需要更多?
13 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,604.340 |
價格Each
最少: 1
多項: 1
NT$2,604.34
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商ARDUINO
製造商產品編號ABX00063复制
製造商標準前置時間5 週
訂購代碼4145192
其他名稱GTIN UPC EAN: 7630049203266
技術資料表
Silicon ManufacturerSTMicroelectronics
Silicon Family NameSTM32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F, Cortex-M7F
Silicon Core NumberSTM32H747XIH6
Kit ContentsGIGA R1 Board, Micro UFL Antenna
SVHCNo SVHC (27-Jun-2024)
產品總覽
ABX00063 is an Arduino GIGA R1 Wi-Fi board designed for ambitious makers who want to step up their game. It levels the playing field for gamers, artists, sound designers and anyone coming to the tech world with big ideas on a budget – because it packs advanced features into an accessible component, with the same form factor as our popular Mega and Due. It features STM32H747XI dual-core 32-bits MCU (a Cortex®-M7 at 480MHz and a Cortex®-M4 at 240MHz), Wireless communication (Murata 1DX). The GIGA R1 Wi-Fi has 4 UARTs, 3 I2C ports, 2 SPI ports, 1 FDCAN.
- 3.3V circuit operating voltage
- 6-24V input voltage (VIN)
- 8mA DC current per I/O pin
- 480MHz Cortex® M7 and 240MHz Cortex® M4 clock speed
- STM32H747XI: 2MB flash, 1MB RAM memory
- I2C + D54-D67 camera and D1N, D0N, D1P, D0P, CKN, CKP + D68-D75 display
- DAC0, DAC1, A7 audio jack (3.5mm input-output jack connected to DAC0, DAC1 and A7)
- USB-C® to power and program the board, as well as simulate an HID device such as mouse or keyboard
- 76 digital I/O pins, 12 analogue input pins, 2 (DAC0/DAC1) and 12 PWM pins
- 20 pin Arducam camera connector
內容
GIGA R1 board and UFL antenna.
技術規格
Silicon Manufacturer
STMicroelectronics
Core Architecture
ARM
Silicon Core Number
STM32H747XIH6
SVHC
No SVHC (27-Jun-2024)
Silicon Family Name
STM32
Core Sub-Architecture
Cortex-M4F, Cortex-M7F
Kit Contents
GIGA R1 Board, Micro UFL Antenna
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:5A992.c
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (27-Jun-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.06