列印頁面
29 有存貨
需要更多?
29 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,418.030 |
價格Pack of 100
最少: 1
多項: 1
NT$1,418.03
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商INTEGRITY
製造商產品編號600-0550复制
製造商標準前置時間29 週
訂購代碼2478305
技術資料表
Wipe MaterialCellulose / Polyester
Wipe Width381mm
Wipe Length406mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
The 600-0550 is a Dry Cleanroom Wipe designed for applications that require the unique combination of superior strength and exceptional sorbency. This wiper is a perfect wiping material for spill control and general purpose wiping. Made of hydroentangled 45% polyester and 55% cellulose. It is also ideal for polishing of surface areas, including optics and recommended for use in class ISO3-6 cleanroom environment.
- Combines the strength of polyester with the absorbency of long cellulose fibres
- Smooth, highly absorbent and durable
- Works well with IPA and other solvents
- Cleanroom processed and packaged to reduce particles
應用
Safety, Medical
技術規格
Wipe Material
Cellulose / Polyester
Wipe Length
406mm
SVHC
No SVHC (04-Feb-2026)
Wipe Width
381mm
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Hong Kong
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Hong Kong
承擔產品生產最後程序之國家
關稅編號:53092900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:不適用
符合 RoHS 鄰苯二甲酸酯類規定:不適用
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.71