29-511-11
Power Relay, SPST-NO-DM, 16 VDC, 500 A, 29 Series, Bracket, Non Latching

需要更多?
| 數量 | 價格 |
|---|---|
| 5+ | NT$10,756.180 |
產品訊息
產品總覽
29-511-11 is a KISSLING 29 series, power relay. This single coil system relay features high shock and vibration resistance predominantly from its careful design and an optimized magnetic circuit. The sealing technology used in these relays meets both the IP67 and IP6K9K (steam pressure cleaning) protection standard. This relay series is well suited for various applications in severe conditions. Other important advantages are low heat generation in the contact area based on low contact voltage drop, a compact design, low holding current, silver alloy contact material and the use of mechanical and high thermal stability insulating compounds. Both the terminals and the housing are protected against corrosion. It is used in applications such as trucks, buses, ground support vehicles, construction and agricultural vehicles and forklift applications.
- Sealed housing conforms to IP6K9K, robust design
- Minimized coil current, 6G shock and 4G vibration resistant
- Main contact current rated for continuous current and 100% duty cycle
- 500A current, NO make contacts, standard side mounting
- Coil suppression diode, 12V coil voltage
- Voltage range from 9 to 16V DC, 9V DC maximum pick up voltage
- 15 ohm coil resistance, 10W coil power
- 300A continuous current, mechanical life is 2.000.000 cycles
- AgSnO₂ contact material, 1-pole, screw terminal, bracket relay mounting
- Operating temperature range from -40°C to +85°C
技術規格
SPST-NO-DM
500A
Bracket
-
12V
9ohm
16VDC
29 Series
Non Latching
Screw
Silver Tin Oxide
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
產品合規憑證