列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
製造商標準交貨時間:7 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,787.640 |
價格Each
最少: 1
多項: 1
NT$3,787.64
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號11-BG00-31-D-024复制
製造商標準前置時間7 週
訂購代碼4297022
技術資料表
Coil Voltage24VDC
Contact Configuration3PST-NO, SPST-NC
Product Range-
Relay MountingDIN Rail, Panel
Contact Current10A
Relay TerminalsScrew
Contact Voltage AC Nom690V
Contact Voltage DC Nom-
Contact Material-
IP RatingIP20
SVHCNo SVHC (15-Jan-2018)
產品總覽
11-BG00-31-D024 is a mechanically linked contactor. For use with a safety device (e.g. a safety light screen or safety module/controller) which has solid state or hard contact outputs. It provides three normally open safety contacts and one normally closed monitoring contact for any safety system. It is generally used in pairs for safety functions; normally closed contacts are used for the monitoring function of a safety system (e.g. external device monitoring EDM).
- 24VDC coil voltage, 10amps (thermal) contact rating
- 3 normally open safety contacts, 1 normally closed monitoring contacts
- 3.2W (in-rush), 3.2W (60Hz holding) average coil consumption at 20°C
- 20,000,000 operations mechanical life, 690V rated insulation voltage (Ui)
- 25 to 40Hz (derating for use at 61-400Hz) frequency limit range
- 0.8-1Nm (0.59-0.74lb/ft) terminal tightening torque range
- 18 to 12AWG maximum wire gauge (for 1 or 2 wires)
- Rated NEMA 1, IEC IP20 environmental rating
- Standard DIN rail or flush-mounting
- Temperature range from -40° to +60°C
技術規格
Coil Voltage
24VDC
Product Range
-
Contact Current
10A
Contact Voltage AC Nom
690V
Contact Material
-
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
3PST-NO, SPST-NC
Relay Mounting
DIN Rail, Panel
Relay Terminals
Screw
Contact Voltage DC Nom
-
IP Rating
IP20
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
關稅編號:85364900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (15-Jan-2018)
下載產品合規憑證
產品合規憑證
重量 (公斤):.208651