列印頁面
97 有存貨
19 即日起您可預購補貨
97 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$670.470 |
| 5+ | NT$657.070 |
| 10+ | NT$643.660 |
| 20+ | NT$630.250 |
| 50+ | NT$616.840 |
價格Each
最少: 1
多項: 1
NT$670.47
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號SSL1D03BD复制
製造商標準前置時間16 週
訂購代碼2780635
Product RangeHarmony SSL Series
技術資料表
Contact ConfigurationSPST-NO
Operating Voltage Max24VDC
Load Current3.5A
Relay MountingSocket
Switching ModeZero Crossing
Relay TerminalsQuick Connect
Operating Voltage Min1VDC
Control Voltage Min15VDC
Control Voltage Max30VDC
Product RangeHarmony SSL Series
SVHCTo Be Advised
產品總覽
SSL1D03BD is a Harmony SSL slim interfacing solid-state plug-in relay. It is silent and reliable thanks to the absence of moving contacts. It is shock, vibration, and pollution resistant thanks to its IP67, which makes it ideal for harsh industrial environments.
- 1 phase, DC switching, socket mounting, 3.5A rated current
- 1 to 24VDC output voltage, 15 to 30VDC control circuit voltage
- 7mA input current limits, 3500 ohm input impedance
- 0.001 to 3.5A load current, 30VDC transient overvoltage
- 500Hz maximum operating frequency, 9A for 10ms surge current
- 0.35ms (turn-on), 0.08ms (turn-off) response time
- UL, CSA certified, 2500V for input/output dielectric strength
- Dimension is 5 x 28 x 15mm (W x H x D)
- Ambient air temperature for operation from -20 to 80°C
技術規格
Contact Configuration
SPST-NO
Load Current
3.5A
Switching Mode
Zero Crossing
Operating Voltage Min
1VDC
Control Voltage Max
30VDC
SVHC
To Be Advised
Operating Voltage Max
24VDC
Relay Mounting
Socket
Relay Terminals
Quick Connect
Control Voltage Min
15VDC
Product Range
Harmony SSL Series
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Mexico
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Mexico
承擔產品生產最後程序之國家
關稅編號:85364900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.005