列印頁面
不再生產
產品總覽
The PR32MA11NTZ series Solid State Relay (SSR) is an integration of an infrared emitting diode (IRED), a phototriac detector. This device is ideally suited for controlling high voltage AC loads with solid state reliability while providing 5kV isolation (Viso(rms)) from input to output.
- Non-zero crossing functionary
- Double transfer mould construction (Ideal for flow soldering)
- ≤0.15A Output current IT(rms)
- High repetitive peak OFF-state voltage (VDRM - 600V)
- High isolation voltage between input and output
- 100µs Maximum response time
- Superior noise immunity (Minimum 100V/µs dV/dt)
應用
Industrial, Motor Drive & Control, HVAC, Lighting, Thermal Management
技術規格
Contact Configuration
-
Operating Voltage Max
-
Relay Terminals
Through Hole
Operating Voltage Min
-
Control Voltage Max
-
Load Current
150mA
Relay Mounting
PCB
Switching Mode
Random Turn On
Control Voltage Min
-
Product Range
-
技術文件 (1)
相關產品
找到 3 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
關稅編號:85365003
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.002903