產品訊息
產品總覽
The PS1201 is an AC Power Solid State Switch using optical coupling with dual power SCR outputs to produce an alternative to optocoupler and Triac circuits. This switch is robust enough to provide a blocking voltage of up to 400VP and maximum surge current rating of 20A. In addition, tightly controlled zero-cross circuitry ensures switching of AC loads without the generation of transients. The input and output circuits are optically coupled to provide 3750Vrms of isolation and noise immunity between control and load circuits. As a result the switch is well suited for industrial environments where electromagnetic interference would disrupt the operation of electromechanical relay.
- DC Control, AC output
- TTL and CMOS compatible
- Low EMI and RFI generation
- High noise immunity
- VDE compatible
- Machine insertable, wave solderable
- Blocking voltages up to 400Vp
- 5mA Sensitivity
應用
Industrial, Automation & Process Control, Signal Processing, Motor Drive & Control, Thermal Management
技術規格
-
120Vrms
Through Hole
20Vrms
-
1A
PCB
Zero Crossing
-
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證