列印頁面
HCK-2-BK
Joystick, IP67, Black, Control Knob, 1, 5 V, 4.5 V
1 有存貨
需要更多?
1 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$5,101.910 |
價格Each
最少: 1
多項: 1
NT$5,101.91
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商RUFFY
製造商產品編號HCK-2-BK复制
製造商標準前置時間12 週
訂購代碼4703517
Product RangeHCK Series
技術資料表
No. of Axes1
Track Resistance-
Knob MaterialMineral and Glass Filled Nylon
Supply Voltage Max5V
Knob / Dial StyleRound Knurled with Indicator Arrow
No. of Switch Positions-
Contact Current AC Max-
Knob Diameter1.63mm
Contact Voltage AC Max4.5V
Rotation Electrical Angle45°
Handle StyleKnob
Product RangeHCK Series
SVHCNo SVHC (21-Jan-2025)
產品總覽
HCK-2-BK is a HCK series panel-mounted hall effect control knob providing smooth, proportional output in a low-profile rotary design. For applications requiring reliable single-axis rotational control, the HCK series delivers precise linear outputs in a spring return or friction hold package. The standard IP67 above panel sealing ensures the HCK can be utilized in both indoor and outdoor environments.
- One axis, proportional output
- Spring centering or friction hold
- Made in the USA
- Angular travel: 90º total (45º each direction from centre)
- 12-bit resolution
- Supply current is 20mA max
- Transient overvoltage max is 20V DC
- Operating temperature range from -20ºC to +85ºC
- Mineral and glass-filled nylon plastic housing/Knob/actuators
- 0.5 to 4.5V output voltage, black colour
技術規格
No. of Axes
1
Knob Material
Mineral and Glass Filled Nylon
Knob / Dial Style
Round Knurled with Indicator Arrow
Contact Current AC Max
-
Contact Voltage AC Max
4.5V
Handle Style
Knob
SVHC
No SVHC (21-Jan-2025)
Track Resistance
-
Supply Voltage Max
5V
No. of Switch Positions
-
Knob Diameter
1.63mm
Rotation Electrical Angle
45°
Product Range
HCK Series
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85365019
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.011