列印頁面
產品總覽
J7 is a J series ultra subminiature basic switch. Particularly suitable as control switches for applications where there are restrictions on installation space and weight. This Snap-action switch allows large-capacity switching (7A at 250 VAC) in spite of its small size.
- Pin plunger actuator
- SPDT contact form
- Silver alloy + gold plated contact material
- Minimum applicable load (reference value) is 5VDC/1mA (contact)
- 125VAC/250VAC at 7A rated resistive load
- UL (UL508)/CSA (CSA C22.2 No.55) approved
- Ambient operating temperature range from -10°C to +80°C
- IEC IP40 degree of protection
- 10,000,000 operations min. (60 operations/min) mechanical durability
- 50,000 operations min. (30 operations/min) electrical durability
技術規格
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
7A
Product Range
J Series
Operating Force Max
1.37N
Microswitch Actuator
Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
No SVHC (17-Dec-2014)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
關稅編號:85365007
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (17-Dec-2014)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00127