列印頁面
圖片僅供舉例說明。 請參閱產品描述。

无库存
產品訊息
製造商SAIA-BURGESS
製造商產品編號XCG3-S1Z1...复制
訂購代碼2787213
Product RangeXC Series
技術資料表
Microswitch TypeSubminiature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max6A
Contact Voltage DC Nom-
Product RangeXC Series
Contact Voltage AC Nom250V
Operating Force Max2.49ozf
產品總覽
The XCG3-S1Z1 is a subminiature change-over Snap Action Microswitch with solder terminals and a stainless steel roller lever actuator. The snap action microswitch has pure silver-plated contacts and phenolic-melamine/thermosetting housing. The microswitch features side mounting through mounting holes, long mechanical and electrical life.
- Snap-action system with stainless steel tension spring
- IP40 Protection rating (enclosure)
- -40 to +85°C Temperature range
- UL approval
應用
Industrial
技術規格
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
6A
Product Range
XC Series
Operating Force Max
2.49ozf
Microswitch Actuator
Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Hungary
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Hungary
承擔產品生產最後程序之國家
關稅編號:85365007
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.002345