列印頁面
圖片僅供舉例說明。 請參閱產品描述。

298 有存貨
需要更多?
15 件可于 1-2 個工作日後配送(新加坡 件庫存)
283 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$108.470 |
| 10+ | NT$86.610 |
| 50+ | NT$81.140 |
| 150+ | NT$77.360 |
價格Each
最少: 1
多項: 1
NT$108.47
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MP005736复制
製造商標準前置時間12 週
訂購代碼3556345
技術資料表
Switch OperationOn-None-Off
Contact ConfigurationDPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourRed
Product Range-
Contact Current AC Max20A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height22.3mm
Panel Cutout Width28.2mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (21-Jan-2025)
產品總覽
MP005736 is a rocker switch with DPST configuration and illuminated red actuator. Designed for panel mounting, it supports a current rating of 20A and a voltage rating of 250VAC for reliable power control.
- DPST contact configuration for dual circuit control
- Illuminated red actuator for clear visibility
- Rated for 20A current and 250VAC operation
- Panel mount design for secure installation
- Durable and suitable for heavy-duty applications
技術規格
Switch Operation
On-None-Off
Illumination
Illuminated
Actuator / Cap Colour
Red
Contact Current AC Max
20A
Contact Current DC Max
-
Panel Cutout Height
22.3mm
Panel Cutout Diameter
-
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
-
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
28.2mm
Switch Terminals
Quick Connect
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
關稅編號:85365080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.001