列印頁面
可供訂購
製造商標準交貨時間:7 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,147.000 |
| 5+ | NT$1,003.630 |
| 10+ | NT$831.580 |
| 20+ | NT$758.780 |
價格Each
最少: 1
多項: 1
NT$1,147.00
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號ZB5AK1333复制
製造商標準前置時間7 週
訂購代碼2614745
Product RangeHarmony XB5 Series
技術資料表
For Use WithSchneider XB5 Series 22mm Selector Switches
IP / NEMA RatingIP69K, NEMA 4X, NEMA 13
Product RangeHarmony XB5 Series
產品總覽
The ZB5AK1333 is an illuminated Selector Switch Head with plastic bezel and 3 position ±45° stay put green standard handle operator. This ZB5 series signaling unit round head is suitable for use with the Harmony XB5 range products. It is compatible with integral LED products. It meets the EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C 4520, UL 508 and CSA C22.2 No 14 standards.
- 500000 cycles Mechanical durability
- IP69K Protection rating
- IK06 Protection rating
- -25 to 70°C Ambient air temperature range for operation
應用
Industrial, Aerospace, Defence, Military, Commercial
技術規格
For Use With
Schneider XB5 Series 22mm Selector Switches
Product Range
Harmony XB5 Series
IP / NEMA Rating
IP69K, NEMA 4X, NEMA 13
ZB5AK1333 的替代選擇
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:France
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:France
承擔產品生產最後程序之國家
關稅編號:85389099
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.023