列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商PANASONIC
製造商產品編號EVQPUC02K复制
製造商標準前置時間19 週
訂購代碼
複捲式2860925RL
條帶式包裝2860925
Product RangeEVQPU Series
您的零件号
3,119 有存貨
需要更多?
3,119 件可于 3-4 個工作日後配送(英國 件庫存)
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 10 | NT$15.920 | NT$159.20 |
| 總計 價格 | NT$159.20 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 10+ | NT$15.920 |
| 50+ | NT$14.840 |
| 100+ | NT$13.250 |
| 250+ | NT$12.300 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商PANASONIC
製造商產品編號EVQPUC02K复制
製造商標準前置時間19 週
訂購代碼
複捲式2860925RL
條帶式包裝2860925
Product RangeEVQPU Series
技術資料表
Product RangeEVQPU Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force2.2N
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)4.7mm x 3.5mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
產品總覽
EVQPUC02K is an EVQPU series small-sized side-operational SMD tactile switch. Suitable as operation switch for portable electronic equipment (mobile phones, digital still cameras, camcorders, portable audio players, etc). It is a side push switch with a surface mount type (SMD). It is suitable for portable electronic equipment. This switch has short click travel of 0.3mm and a low operating life cycle of 100,000.
- External dimension is 4.7 × 3.5mm (Excluding the push plate), height is 1.65mm
- With straight terminals, with boss
- 2.2N operating force, black push plate colour, 100,000 cycles operating life
- Snap action/Push-on type SPST type
- 10µA/2VDC to 50mA/12VDC (resistive load) rating, 500mohm max contact resistance
- 100Mohm min insulation resistance (100VDC)
- 10ms (ON, OFF ) max bouncing, 0.3mm (+0.1/-0.2mm) travel
- 30N for 1 minute push strength
- Operating temperature range from -20°C to +70°C
技術規格
Product Range
EVQPU Series
Switch Mounting
Surface Mount
Actuating Force
2.2N
Switch Dimensions (L x W)
4.7mm x 3.5mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85365011
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.0001