需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$127,063.870 |
產品訊息
產品總覽
BK9812-220V is a 9810 series programmable AC power supply. It provides 500VA output with 220VAC line input, adjustable voltage (0 to 300V) and frequency (45Hz to 500Hz). The power supply features a colour 4.3-inch LCD for easy monitoring of AC voltage, current, peak current, power factor, frequency, and crest factor. The 9810 Series supports advanced list mode programming with up to 50 programs and 9 steps per program, and includes surge/dropout functionality for simulating real-world conditions. Built-in protection features safeguard devices under test with overvoltage, overcurrent, overpower, and overtemperature protections. Communication options include USB (VCOM), RS232, and integration with PLC systems via the dedicated REMOTE terminal.
- Displays Vrms, Irms, Ipeak, frequency, power factor, crest factor, and elapsed time measurements
- Switch between 3 different output controls manual output control, list program mode, continuous mode
- Store setting parameters and test results
- Thermostatically-controlled fans for quiet operation
- 24-bit colour 4.3” LCD screen
- Built-in PLD and dimmer simulation
- Pre-compliance testing for voltage dips and frequency simulations according to IEC61000-4-11/-14/-28
- USB (VCOM) and RS232 interfaces provided standard
- Switch between manual output control, list program mode, and continuous mode
- LabVIEW™ drivers provided
內容
Programmable AC power supply, Unterminated power cord with ring terminals, Certificate of calibration.
技術規格
9810 Series
300Vrms
Single Phase
No SVHC (05-Nov-2025)
500VA
8A
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
產品合規憑證