列印頁面
可供訂購
製造商標準交貨時間:23 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$380,659.100 |
價格Each
最少: 1
多項: 1
NT$380,659.10
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號N8754A复制
製造商標準前置時間23 週
訂購代碼1778362
Product RangeN8700 Series
技術資料表
Power Supply Output TypeProgrammable
Output Voltage Min0V
Output Voltage Max20V
Output Current Max250A
Product RangeN8700 Series
SVHCNo SVHC (17-Jan-2023)
產品總覽
N8754A is a 20V, 250A, 5000W, single output power supply in a small 2U package.
- Built-in voltage and current measurement
- Full protection from over-voltage and over-current
- Flexible AC input voltage options
- LAN, USB and GPIB standard interfaces
- Fully compliant to LXI Class C specification
附註
A BenchVue software license (BV0003B) is now included with your instrument. In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術規格
Power Supply Output Type
Programmable
Output Voltage Max
20V
Product Range
N8700 Series
Output Voltage Min
0V
Output Current Max
250A
SVHC
No SVHC (17-Jan-2023)
相關產品
找到 3 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85044095
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (17-Jan-2023)
下載產品合規憑證
產品合規憑證
重量 (公斤):16