列印頁面
可供訂購
製造商標準交貨時間:52 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$666,604.090 |
價格Each
最少: 1
多項: 1
NT$666,604.09
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號E4981B/-001复制
製造商標準前置時間52 週
訂購代碼4856064
Product RangeE4981B Series
技術資料表
Capacitance Meter TypeBench
Capacitance Meter FunctionsCapacitance, Conductance, Dissipation Factor, Resistance, Quality factor
Capacitance Measure Max1nF
Display Count-
Product RangeE4981B Series
SVHCNo SVHC (25-Jun-2025)
產品總覽
E4981B/-001 is a ZA2-class capacitance meter. It offers a high speed with reliable capacitance measurements for ceramic capacitor testing in the production lines. The E4981B realizes the measurement capabilities of capacitance from small to large values with accurate measurements. The E4981B capacitance meter contributes to improvements in the test throughput while attaining excellent component quality for ceramic capacitor testing.
- High-speed measurement of 2.3ms (1MHz), 3.0ms (1kHz), 11.0ms (120Hz)
- Accurate C-D testing: 0.05%, 0.0005 (specification), 0.042%, 0.0003 (typical) accuracy
- Measures wide capacitance ranges from 0 F to 2.0 mF across multiple frequencies
- Supports 9-bin sorting and 256 multi-channel correction for automated testing
- Compatible with 4268A, 4288A, and E4981A SCPI and interface environments
- Includes LAN, USB, and GPIB interfaces for flexible PC connectivity and control
- Test signal level compensation for high-value ceramic capacitor tests
- LCD (320 x 240 (pixel), RGB colour) display
- Outer dimension is 370 (width) x 105 (height) x 405mm (depth) (nominal)
技術規格
Capacitance Meter Type
Bench
Capacitance Measure Max
1nF
Product Range
E4981B Series
Capacitance Meter Functions
Capacitance, Conductance, Dissipation Factor, Resistance, Quality factor
Display Count
-
SVHC
No SVHC (25-Jun-2025)
相關產品
找到 8 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
關稅編號:90308900
US ECCN:3A992.a
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):6