有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$16,399.740 |
產品總覽
USB-TC is a thermocouple measurement DAQ device (thermocouple only). It features eight, 24-bit analogue inputs for precise thermocouple measurements, 2 S/s/ch sample rate, and 8 digital I/O. Software support includes DAQami, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.
- No external power required
內容
USB-TC, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
附註
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術規格
8Channels
5.25V
3kHz
88.39mm
-
16SPS
270mA
35.56mm
128.52mm
No SVHC (21-Jan-2025)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Hungary
承擔產品生產最後程序之國家
RoHS
產品合規憑證