列印頁面
24 有存貨
15 即日起您可預購補貨
1 件可于 1-2 個工作日後配送(新加坡 件庫存)
23 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$10,637.900 |
價格Each
最少: 1
多項: 1
NT$10,637.90
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號782605-01复制
訂購代碼3622273
Product RangeUSB-6001
技術資料表
Product TypeMultifunction I/O Device
Sampling Rate20kSPS
Resolution14bit
No. of Input Channels8Channels
No. of Output Channels2Channels
No. of I/O's13I/O's
Supply Voltage Range± 10V
Operating Temperature Range0°C to +45°C
For Use WithNI DAQ Devices
Product RangeUSB-6001
SVHCLead (21-Jan-2025)
產品總覽
782605-01 is a USB-6001 OEM board only kit (no enclosure). USB-600 is a low-cost, multifunction DAQ device. It offers analogue I/O, digital I/O, and a 32-bit counter. The USB-6001 provides basic functionality for applications such as simple data logging, portable measurements, and academic lab experiments. Users can easily connect sensors and signals to the USB-6001 with screw-terminal connectivity. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- Bus powered supported power input
- 8 maximum number of single-ended analogue input channels
- 14 bits analogue input resolution
- 20kS/s maximum sample rate
- 2 analogue output channels
- 5kS/s maximum update rate, generic (OEM) connection
- USB 2.0 bus connector, 26mV analogue input absolute accuracy
- 1 number of counters/timers, 4 maximum number of differential analogue input channels
- 13 bidirectional digital channels, analogue input FIFO buffer size is 2047 samples
附註
Board only (no enclosure).
技術規格
Product Type
Multifunction I/O Device
Resolution
14bit
No. of Output Channels
2Channels
Supply Voltage Range
± 10V
For Use With
NI DAQ Devices
SVHC
Lead (21-Jan-2025)
Sampling Rate
20kSPS
No. of Input Channels
8Channels
No. of I/O's
13I/O's
Operating Temperature Range
0°C to +45°C
Product Range
USB-6001
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Hungary
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Hungary
承擔產品生產最後程序之國家
關稅編號:84718000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:Lead (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.07