需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$27,657.840 |
產品訊息
產品總覽
EC600 is a waterproof conductivity kit. The 7-in-1 EC600 kit measures conductivity, TDS, salinity, resistivity, pH, mV and temperature. It has automatic one button calibration of 4, 7, and 10 pH with a choice of three point calibration for better accuracy and it provides automatic temperature compensation. One point conductivity calibration automatically recognizes eight calibration solutions from USA, Europe, and China. Memory stores up to 300 readings with series number, measured value and temperature. The meter has a large, blue, backlit LCD display screen with an auto power off function with disable that saves battery life. The IP57 waterproof housing protects it from the elements.
- Waterproof housing (meets IP57), automatic one button pH calibration (4, 7, and 10pH)
- Choice of 3-point pH calibration for better accuracy
- Memory stores up to 300 readings with series number, measured value and temperature
- Large blue backlit dual LCD display, auto power off saves battery life with disable function
- 0.00mS to 199.9mS conductivity, ±1.5% full scale conductivity basic accuracy, 0.01µS max resolution
- ORP range from -1999 to + 1999mV, ±0.15mV ORP basic accuracy
- 0 to 100g/L TDS, ±1.5% full scale TDS basic accuracy, 0.01mg/L TDS max resolution
- Temperature (contact) basic accuracy is ±0.5°C, 0.1° temperature (contact) max resolution
- 2-year warranty
- IP57 rated
- Dimensions: 120x65x31mm
內容
EC600 waterproof conductivity kit, pH/mV/temperature electrode, Polymer conductivity cell, pH and conductivity calibration solutions, 2x AA batteries and hard carrying case.
技術規格
0mS to 199.9mS
1.5%
120mm
31mm
-
-
Conductivity, mV, pH, Resistivity, Salinity, TDS, Temperature
65mm
180g
No SVHC (27-Jun-2024)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
產品合規憑證