需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$184,172.140 |
產品訊息
產品總覽
CA6471 is an earth and resistivity tester. Earth tester offering selective earth, soil resistivity, earth coupling and continuity measurements. Ergonomic, comprehensive and accurate, the C.A 6471 offers direct access to all the measurements on the front panel by means of a rotary switch. Compact because it has been designed for on-site use, the C.A 6471 is rugged and leakproof. To simplify connection, the 4 terminals for connecting the stakes are colour-coded to help identify them. The C.A 6471 includes a large backlit LCD screen and a battery which is rechargeable with an external charger connected to the mains or to a vehicle cigarette lighter. It is also equipped with a function for direct, ordered storage of the measurement results. A USB communication output can be used to export the data onto a PC in order to process them with the ground tester transfer software.
- Extensive measurement range from 0.001ohm to 100Kohm
- Adjustment of the measurement frequency between 41Hz and 512Hz (3P & 4P measurements)
- Power supply: NiMh rechargeable battery with external charger
- IP53 protection
- Compliant with IEC 61557 -1 -4 -5
- Safety: IEC 61010 50V CAT IV
- Dimension is 272 x 250 x 128mm
內容
Earth and resistivity tester, 1 x external mains charger, data export software + optical / USB communication lead, 2 x C182 clamps with 2 safety leads, 5 x operating manuals (one per language) on CD-ROM, 5 x simplified operating manuals, each in a different language, 5 x descriptive labels, each in a different language, 1 x carrying bag.
技術規格
Ground Inductance, Loop Resistance, Leakage Current
1.758MHz
No SVHC (16-Jul-2019)
0.01ohm to 99.99kohm
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:France
承擔產品生產最後程序之國家
RoHS
產品合規憑證