列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號72-9405复制
製造商標準前置時間19 週
訂購代碼2064097
其他名稱GTIN UPC EAN: 640522695829
您的零件号
44 有存貨
需要更多?
44 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$7,074.070 |
| 3+ | NT$6,162.760 |
價格Each
最少: 1
多項: 1
NT$7,074.07
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號72-9405复制
製造商標準前置時間19 週
訂購代碼2064097
其他名稱GTIN UPC EAN: 640522695829
技術資料表
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage500V, 1kV, 1.5kV, 2.5kV
Insulation Testing Resistance5Gohm to 100Gohm
Operating Temperature Min-
Operating Temperature Max-
External Height202mm
External Width155mm
External Depth94mm
Weight1.8kg
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
Auto ranging handheld insulation resistance tester with 9999 count display for large transformers, generators and high-voltage motors.
- CAT III 600V safety rating
- LCD backlight display
- 30 segment analogue bar graph
- USB interface
- Measure Polarization Index (PI), Dielectric Absorption (DAR)
- Measured data can be analysed through PC software
- 18 group data storage
- Over range warning and high voltage indication
- Powered by eight 1.5V alkaline cells (LR14)
- 12-month limited warranty *view Terms & Conditions for details
應用
Test & Measurement
內容
Resistance tester, 2pcs of one plug test lead to one alligator clip (black and green), 1pcs of two plugs test lead to one alligator clip (Red), Batteries, USB Cable, User manual.
附註
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術規格
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
5Gohm to 100Gohm
Operating Temperature Max
-
External Width
155mm
Weight
1.8kg
SVHC
No SVHC (25-Jun-2025)
Insulation Testing Voltage
500V, 1kV, 1.5kV, 2.5kV
Operating Temperature Min
-
External Height
202mm
External Depth
94mm
Product Range
-
72-9405 的替代選擇
找到 1 個產品
相關產品
找到 3 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:90303100
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):1.360776