列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商MEGGER
製造商產品編號MIT220-EN复制
製造商標準前置時間6 週
訂購代碼1086217
Product RangeMIT200 Series
其他名稱GTIN UPC EAN: 5036175216088
您的零件号
9 有存貨
需要更多?
9 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$22,581.950 |
價格Each
最少: 1
多項: 1
NT$22,581.95
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商MEGGER
製造商產品編號MIT220-EN复制
製造商標準前置時間6 週
訂購代碼1086217
Product RangeMIT200 Series
其他名稱GTIN UPC EAN: 5036175216088
技術資料表
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage250V, 500V
Insulation Testing Resistance1Gohm
Operating Temperature Min-10°C
Operating Temperature Max55°C
External Height195mm
External Width98mm
External Depth40mm
Weight530g
Product RangeMIT200 Series
SVHCTo Be Advised
產品總覽
The MIT220 is one of the smallest insulation testers. With options of a two voltage, or three voltage instrument, the MIT200 instruments offer a range of safety and operation features expected from a Megger instrument
- Insulation testing to 1000MΩ
- Continuity testing at 200mA down to 0.01Ω
- Live circuit warning (voltage display) and test inhibit
- Digital/Analogue display
- Alkaline or rechargeable batteries
- –10°C to +55°C operating temperature
- CATIII 600V
- Conforms to EN61557-1
- Conforms to EN61557-1
應用
Test & Measurement, Maintenance & Repair
附註
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術規格
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
1Gohm
Operating Temperature Max
55°C
External Width
98mm
Weight
530g
SVHC
To Be Advised
Insulation Testing Voltage
250V, 500V
Operating Temperature Min
-10°C
External Height
195mm
External Depth
40mm
Product Range
MIT200 Series
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:90303900
US ECCN:3A991.a.2
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):1.615695